Print Page
Image is for illustrative purposes only. Please refer to product description.
2.520 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.190 |
100+ | €0.874 |
500+ | €0.810 |
1000+ | €0.755 |
2800+ | €0.639 |
5600+ | €0.626 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€11.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-102
Order Code3678503
Product RangeSMT 1 Piece
Shielding TypeEMI Shielding
Product RangeSMT 1 Piece
Gasket MaterialCorrosion-Resistant Steel
Length16.5mm
Width16.5mm
Depth3.6mm
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Corrosion-Resistant Steel
Width
16.5mm
Attenuation
-
Product Range
SMT 1 Piece
Length
16.5mm
Depth
3.6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability