Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.870 |
Price for:Each
Minimum: 1
Multiple: 1
€67.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEZURIO
Manufacturer Part NoDVK-BT860-SA
Order Code3407260
Technical Datasheet
Silicon ManufacturerLaird Technologies
Silicon Core NumberBT860-SA
Kit Application TypeWireless Communication
Application Sub TypeBluetooth Low Energy
Kit ContentsDev Kit BT860-SA, USB Cable, Stand-off, Pin Header Fly Leads, Insert Card
Product Range-
SVHCTo Be Advised
Product Overview
- Development kit for BT860-SA module
- BT860-SA BT V5.0 Dual Mode UART HCI module (integrated antenna)
- Development board provides USB interface linking to PCB and the BT850-Sx host interface
- Input voltage range from 4.5V to 5.5V
- Power supply option via USB or external DC supply
- GPIO, PCM/I2S interface
Contents
Development motherboard, USB cable, Stand-off, Insert card, Pin header fly Leads.
Technical Specifications
Silicon Manufacturer
Laird Technologies
Kit Application Type
Wireless Communication
Kit Contents
Dev Kit BT860-SA, USB Cable, Stand-off, Pin Header Fly Leads, Insert Card
SVHC
To Be Advised
Silicon Core Number
BT860-SA
Application Sub Type
Bluetooth Low Energy
Product Range
-
Technical Docs (2)
Legislation and Environmental
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate