Print Page
6.610 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.173 |
100+ | €0.151 |
500+ | €0.132 |
2500+ | €0.120 |
5000+ | €0.115 |
10000+ | €0.109 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoHI1806T600R-10
Order Code2292375
Product RangeHI Series
Technical Datasheet
Ferrite Bead Case / Package1806 [4516 Metric]
Impedance60ohm
DC Current Rating6A
Product RangeHI Series
DC Resistance Max0.01ohm
Impedance Tolerance-
Product Length4.5mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
1806 [4516 Metric]
DC Current Rating
6A
DC Resistance Max
0.01ohm
Product Length
4.5mm
Product Height
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
60ohm
Product Range
HI Series
Impedance Tolerance
-
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for HI1806T600R-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability