Print Page
24.985 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.142 |
250+ | €0.089 |
1000+ | €0.0689 |
5000+ | €0.0506 |
10000+ | €0.0488 |
20000+ | €0.0478 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoHZ0603A222R-10
Order Code2292399
Product RangeHZ Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance2.2kohm
DC Current Rating100mA
Product RangeHZ Series
DC Resistance Max1.5ohm
Impedance Tolerance-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
100mA
DC Resistance Max
1.5ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
2.2kohm
Product Range
HZ Series
Impedance Tolerance
-
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability