Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €3.750 |
Price for:Each
Minimum: 5
Multiple: 5
€18.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMHLL5040-000
Order Code2452001
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFlexible Sintered Ferrite
Product Length40mm
Product Width50mm
Product Depth0.35mm
Product Range-
Product Overview
The MHLL5040-000 is a Flexible Ferrite Sheet made of thin, high permeability sintered ferrite with PET film and adhesive tape. It is suitable for 13.56MHz NFC, RFID application and wireless charging application.
- 0.2mm Standard ferrite layer thickness
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, Automotive, Security, Wireless, Portable Devices, Industrial
Technical Specifications
Shielding Type
EMI Shielding
Product Length
40mm
Product Depth
0.35mm
Gasket Material
Flexible Sintered Ferrite
Product Width
50mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73144200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001