Print Page
1.035 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.400 |
10+ | €1.050 |
50+ | €0.842 |
100+ | €0.714 |
200+ | €0.665 |
600+ | €0.616 |
Price for:Each
Minimum: 1
Multiple: 1
€1.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMM1400-300
Order Code2292478
Product RangeMM Series
Technical Datasheet
ApplicationsPower Lines, Signal Lines, Wireless Charging Module
Product Length-
Length-
Width-
Inner Diameter-
Frequency Min-
Thickness2.54mm
Power Reference (kW)-
Frequency Max-
Operating Temperature Range-40°C to +125°C
Impedance-
Product RangeMM Series
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Applications
Power Lines, Signal Lines, Wireless Charging Module
Length
-
Inner Diameter
-
Thickness
2.54mm
Frequency Max
-
Impedance
-
Automotive Qualification Standard
-
Product Length
-
Width
-
Frequency Min
-
Power Reference (kW)
-
Operating Temperature Range
-40°C to +125°C
Product Range
MM Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01263