Print Page
626 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.560 |
50+ | €0.325 |
250+ | €0.250 |
500+ | €0.244 |
1000+ | €0.237 |
2640+ | €0.226 |
Price for:Each
Minimum: 5
Multiple: 5
€2.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMP0590-200
Order Code2292483
Product RangeMP Series
Technical Datasheet
ApplicationsPower Lines, Signal Lines, Wireless Charging Module
Product Length21mm
Length21mm
Inner Diameter-
Width15mm
Frequency Min-
Thickness2mm
Frequency Max-
Power Reference (kW)-
Impedance-
Operating Temperature Range-40°C to +125°C
Product RangeMP Series
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Applications
Power Lines, Signal Lines, Wireless Charging Module
Length
21mm
Width
15mm
Thickness
2mm
Power Reference (kW)
-
Operating Temperature Range
-40°C to +125°C
Automotive Qualification Standard
-
Product Length
21mm
Inner Diameter
-
Frequency Min
-
Frequency Max
-
Impedance
-
Product Range
MP Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00312
Product traceability