Print Page
PAL90209H-FNF
RFID Antenna, 928MHz, 9dBi, N Connector, 10W, Left Hand Circular, Panel Mounting
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoPAL90209H-FNF
Order Code3014052
Product RangePAL
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €163.050 |
5+ | €142.740 |
10+ | €122.430 |
Price for:Each
Minimum: 1
Multiple: 1
€163.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoPAL90209H-FNF
Order Code3014052
Product RangePAL
Technical Datasheet
Antenna TypeRFID
Operating Frequency928MHz
Antenna ConnectorN Connector
Antenna Cable Length-
Transmit Power10W
Antenna PolarisationLeft Hand Circular
Gain9dBi
Antenna MountingPanel
Product RangePAL
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
RFID
Antenna Connector
N Connector
Transmit Power
10W
Gain
9dBi
Product Range
PAL
Operating Frequency
928MHz
Antenna Cable Length
-
Antenna Polarisation
Left Hand Circular
Antenna Mounting
Panel
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.41
Product traceability