Print Page
PDQ24496-91NM
MIMO Antenna, 4.9GHz to 5.95GHz, 1.3 VSWR, 4.8dBi Gain, Horizontal/Vertical Polarisation, Pole/Mast
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoPDQ24496-91NM
Order Code3014056
Product RangePDQ
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €128.290 |
Price for:Each
Minimum: 1
Multiple: 1
€128.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoPDQ24496-91NM
Order Code3014056
Product RangePDQ
Technical Datasheet
Antenna TypeMIMO
Frequency Min4.9GHz
Frequency Max5.95GHz
Antenna MountingPole (Mast) or Wall
Gain4.8dBi
VSWR1.3
Input Power1W
Input Impedance50ohm
Antenna PolarisationHorizontal / Vertical
Product RangePDQ
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO
Frequency Max
5.95GHz
Gain
4.8dBi
Input Power
1W
Antenna Polarisation
Horizontal / Vertical
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.3
Input Impedance
50ohm
Product Range
PDQ
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.87