Print Page
S9028PCL96RTN
RFID Antenna, 928MHz, 9dBi, TNC Connector, 10W, Left Hand Circular, Panel Mounting
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoS9028PCL96RTN
Order Code3014069
Product RangeS9
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €130.550 |
Price for:Each
Minimum: 1
Multiple: 1
€130.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoS9028PCL96RTN
Order Code3014069
Product RangeS9
Technical Datasheet
Antenna TypeRFID
Operating Frequency928MHz
Antenna ConnectorTNC Connector
Antenna Cable Length-
Transmit Power10W
Antenna PolarisationLeft Hand Circular
Gain9dBi
Antenna MountingPanel
Product RangeS9
SVHCTo Be Advised
Technical Specifications
Antenna Type
RFID
Antenna Connector
TNC Connector
Transmit Power
10W
Gain
9dBi
Product Range
S9
Operating Frequency
928MHz
Antenna Cable Length
-
Antenna Polarisation
Left Hand Circular
Antenna Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.47
Product traceability