Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLANTRONIX
Manufacturer Part NoXPE200100B
Order Code3973900
Product RangeXPort Edge Series
Your Part Number
Technical Datasheet
198 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.270 |
Price for:Each
Minimum: 1
Multiple: 1
€41.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLANTRONIX
Manufacturer Part NoXPE200100B
Order Code3973900
Product RangeXPort Edge Series
Technical Datasheet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports1 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1
Gateway Server MountingPCB
Product RangeXPort Edge Series
SVHCTo Be Advised
Product Overview
XPE200100B is an XPort EDGE secure embedded Ethernet gateway (bulk). The XPort® EDGE is a network communications engine for secure IoT connectivity and remote management that fits within a standard Ethernet connector. Requiring minimal engineering effort, the XPort EDGE allows device manufacturers to add fully integrated, secure Ethernet connectivity and control to their products in a few weeks.
- Integrated with Percepxion™ IoT Edge solution platform
- Network and IoT offload, industrial-grade security
- Full IoT gateway functionality in a single RJ45 package
- Robust data handling, integrated device manageability, cloud ready
- Faster time to market, lower TCO, quickest integration
- SSL/TLS 1.2 with PKI and X.509 certificate management, secure network attach (EAPOL)
- Cortex R4 up to 320MHz CPU, 8MB SPI flash, 1MB for file system storage
- 3.3V DC input voltage, 2 year limited warranty
- Operating temperature range from -40 to +85°C, dimension is 33.9mm x 16.25mm x 13.5mm
- FCC, EU, Canada Class B emission/immunity and UL/CB 60950/62368 safety certified
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
PCB
SVHC
To Be Advised
No. of Serial Communication Ports
1 Port
Port Types
RJ45 x 1
Product Range
XPort Edge Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154