Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLANTRONIX
Manufacturer Part NoXPP1002000-02R
Order Code3973903
Product RangeXPort Pro Series
Technical Datasheet
266 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €57.480 |
Price for:Each
Minimum: 1
Multiple: 1
€57.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLANTRONIX
Manufacturer Part NoXPP1002000-02R
Order Code3973903
Product RangeXPort Pro Series
Technical Datasheet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports1 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1
Device Server MountingPCB
Product RangeXPort Pro Series
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Device Server Mounting
PCB
SVHC
To Be Advised
No. of Serial Communication Ports
1 Port
Port Types
RJ45 x 1
Product Range
XPort Pro Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068