Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.440 |
10+ | €8.110 |
25+ | €7.150 |
50+ | €6.620 |
100+ | €6.090 |
250+ | €6.030 |
500+ | €5.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€10.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoML22Q665-NNNTBZ0BX
Order Code3551858
Technical Datasheet
Audio Control TypeSpeech Synthesis LSI
Supply Voltage Range2.7V to 5.5V
Control InterfaceI2C, SPI, SAI
Audio IC Case StyleTQFP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Product Overview
4-channel mixing speech synthesis LSI with a flash memory for sound data. It is equipped with an I2C interface. It adopts a HQ-ADPCM*1, 16bit D/A converter and low-pass filter for high sound quality, and incorporates a 1.0W mono speaker amplifier for driving speakers directly. It is also equipped with a function to detect failure. The functions necessary for sound output are integrated into a single chip, so that sound functions can be realized simply by adding this LSI.
- 16Mbits flash memory capacity
- Maximum sound production time of 652s at fs=8.0KHz/326s at fs =16.0KHz/163s at fs =32.0KHz
- Edit ROM function, playback function
- Low-pass filter, 16bit D/A converter
- Power-supply voltage range from 2.7V to 5.5V
- Master clock frequency of 4.096MHz, 4.000MHz
- Clock back-up function, failure detection function
- I2C interface
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Audio Control Type
Speech Synthesis LSI
Control Interface
I2C, SPI, SAI
No. of Pins
32Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Supply Voltage Range
2.7V to 5.5V
Audio IC Case Style
TQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001