Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €140.660 |
Price for:Each
Minimum: 1
Multiple: 1
€140.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRB-S22620TB32
Order Code3551865
Silicon ManufacturerLAPIS Semiconductor
Silicon Core NumberML22620
Kit Application TypeAudio
Application Sub TypeSpeech Synthesis LSI
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board ML22620
Product Range-
SVHCTo Be Advised
Product Overview
- ML22620 speech synthesis LSI with external memory reference board
- Used by connecting to SDCB3
- Voice data can be written to serial flash memory by connecting a flash writer to RB-S22620TB32
Contents
Reference board with TQFP32 socket and external flash memory, User's manual.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
LAPIS Semiconductor
Kit Application Type
Audio
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ML22620
Application Sub Type
Speech Synthesis LSI
Core Sub-Architecture
-
Kit Contents
Reference Design Board ML22620
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001