Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.780 |
5+ | €13.320 |
10+ | €12.400 |
25+ | €11.940 |
Product Information
Product Overview
The 0015903 is a 3-conductor shielded Power and Control Cable with fine wire strands of bare copper according to IEC 60228 resp. VDE 0295, class 5 standards, grey PVC jacket and 14AWG wire. The ÖLFLEX® 150 CY oil-resistant screened power and control cable designed for the European, North American and Canadian market, for occasional flexible use and fixed installation subject to normal mechanical load conditions. They are among others designed for use in dry, damp and wet rooms. Outdoor use, they may only be installed with UV protection and considering the temperature range. The ÖLFLEX® 150 CY cable is increased oil resistant and at room temperature they are widely resistant to acids and caustic solutions. This is suitable for non-continuously recurring movement without tensile load. Continuous operational movements, restricted guidance, usage of these cables in moving cable carriers or on motor drum guidance or under a strain of more than 15N/mm² are not allowed.
- CPR: Not Yet Qualified
- Wide application range due to multiple approvals
- Oil-resistant according to EN 50363-4-1:TM5
- Harmonised (HAR), H05VVC4V5-K and UL recognized
- Tinned-copper braiding
- PVC outer sheath, high oil-resistance, grey (RAL 7001)
- Flame-retardant according to IEC 60332-1-2 and UL 1581 §1061 cable flame test
- High degree of screening low transfer impedance (maximum 250Ω/km at 30MHz)
Applications
Industrial, HVAC
Technical Specifications
Screened
14AWG
-
Grey
Copper
11.8mm
OLFLEX 150 CY Series
3Core
2.5mm²
-
3 x 2.5mm²
PVC
600V
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 0015903
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate