Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0015907
Order Code1617913
Product RangeOLFLEX 150 CY Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.330 |
5+ | €26.420 |
10+ | €24.590 |
25+ | €23.680 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€27.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No0015907
Order Code1617913
Product RangeOLFLEX 150 CY Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores7Core
Wire Gauge14AWG
Conductor Area CSA2.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 2.5mm²
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter17.3mm
Voltage Rating600V
Product RangeOLFLEX 150 CY Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 15907 is a 7-core ÖLFLEX® 150 CY QUATTRO Screened Cable applicable in areas with increased demands to chemical resistance and flame retardance. The UL/CSA AWM approval allows common installation with other cables, which are also carrying an operating voltage up to 600V. It is suitable for fixed installation under medium mechanical load conditions as well as for flexing application at free, non-continuously recurring movement without tensile load or compulsory guidance. The screen braiding is made of tinned copper wires and has a PVC inner sheath.
- CPR: Not Yet Qualified
- <gt/>20GΩ x cm Insulation resistance
- Black cores with white numbers core identification
Applications
Industrial, Logistics
Technical Specifications
Cable Shielding
Screened
Wire Gauge
14AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
17.3mm
Product Range
OLFLEX 150 CY Series
No. of Cores
7Core
Conductor Area CSA
2.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 2.5mm²
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 0015907
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42