Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0035103
Order Code1852445
Product RangeUNITRONIC LiYY Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLAPP
Manufacturer Part No0035103
Order Code1852445
Product RangeUNITRONIC LiYY Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Pairs4 Pair
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Voltage Rating1.2kV
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.5mm
Product RangeUNITRONIC LiYY Series
Alternatives for 0035103
1 Product Found
Product Overview
The 35103 is a 50m 4-pair UNITRONIC® LiYY (TP) low capacitance Unscreened Data Cable with fine-wire strand made of bare copper wires and PVC insulation.
- CPR: Eca
- Twisted in pairs to reduce decoupling
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Voltage Rating
1.2kV
Conductor Material
Copper
Product Range
UNITRONIC LiYY Series
No. of Pairs
4 Pair
Conductor Area CSA
0.14mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
5.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3