38 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €33.600 |
5+ | €32.930 |
10+ | €32.260 |
Product Information
Product Overview
The OLFLEX HEAT 180 SiF series from Lapp Kable are versatile, single core stranded conductors with extended temperature range. These are used in areas with high ambient temperatures where conventional core insulation materials will embrittle after a short while. Typical fields of application includes switchgear cabinet building, appliances and apparatus engineering, electric motor industry, sauna/solarium construction, thermal and heating elements, lighting technology, ventilator engineering, air conditioning technology, oven construction, polymer processing, generator and transformer building.
- CPR: Not Yet Qualified
- Flexible fine wire, tinned copper conductor
- Silicone based insulation
- Halogen-free in accordance with IEC 60754-1
- Flame-retardant according IEC 60332-1-2
- Resistant to oils, alcohols, and chemical substances
- Nominal voltage is 300V/500V
- Temperature range from -50°C to 180°C
- CE approved
- Packaged in shrink wrapped coil
Applications
Industrial, Power Management, Motor Drive & Control, HVAC, Lighting, Thermal Management
Technical Specifications
Silicone
24AWG
328ft
180°C
300V
1.9mm
OLFLEX HEAT 180 SiF Series
Black
0.25mm²
100m
14 x 0.15mm
Tinned Copper
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate