Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €107.370 |
5+ | €105.230 |
10+ | €103.080 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€107.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No2170126-100
Order Code1285781
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColourGrey
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.9mm
Product Range-
Product Overview
The 2170126-100 is a 4-pair CAT-5e unshielded UNITRONIC® LAN Cable with solid copper conductor and a PVC insulator. It is mainly used where the terminal density is very high (e.g. for wiring office, administration and development buildings in the tertiary area (floor wiring)). It is suitable for structured building cabling according to EN 50173 and ISO/IEC 11801.
- CPR: Not Yet Qualified
- -20 to 60°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
5.9mm
SVHC
No SVHC (07-Nov-2024)
LAN Category
Cat5e
Conductor Area CSA
0.2mm²
Reel Length (Metric)
100m
Jacket Colour
Grey
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Alternatives for 2170126-100
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.2