Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.710 |
10+ | €2.620 |
25+ | €2.530 |
50+ | €2.350 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No2170143
Order Code1504116
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat6a
Wire Gauge23AWG
Conductor Area CSA0.255mm²
Reel Length (Imperial)-
Reel Length (Metric)-
No. of Pairs4 Pair
Jacket ColourGrey
No. of Max Strands x Strand Size23 x 1AWG
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter7.1mm
Product Range-
Product Overview
The 2170143 is a 4-pair grey CAT-6a STP Data Cable for transmission of digital and analogue signals up to 500MHz. The cable is designed for horizontal cablings subsystems as connection between a floor distribution and the telecommunication outlets (TO's). It is made of 23AWG/1 bare copper conductor. It with skin-foam-skin PE insulation.
- CPR: Not Yet Qualified
- Plastic laminated aluminium foil pair screening
- Braid of copper wire and 0.10mm tinned wire screening
- 150Ω/km Maximum resistance (loop)
- 5GΩ x km Minimum insulation resistance
- 45nF/km Nominal mutual capacitance
- <lt/>425ns/100m Signal propagation time
- <gt/>75dB (up to 600MHz) Screening attenuation
- 700VAC Test voltage
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
23AWG
Reel Length (Imperial)
-
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
23 x 1AWG
Jacket Material
PVC
External Diameter
7.1mm
SVHC
No SVHC (07-Nov-2024)
LAN Category
Cat6a
Conductor Area CSA
0.255mm²
Reel Length (Metric)
-
Jacket Colour
Grey
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Alternatives for 2170143
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.267