Print Page
Image is for illustrative purposes only. Please refer to product description.
385 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.850 |
10+ | €4.440 |
100+ | €3.920 |
250+ | €3.280 |
500+ | €2.680 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€5.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No2170204T.
Order Code3034318
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourViolet
No. of Max Strands x Strand Size-
Voltage Rating250V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter7.1mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 2170204T from Lapp Kabel is a UNITRONIC bus long distance cable. It is suitable for multiple bus systems based on RS485/RS422. It is used for fixed installation in bus systems such as Modbus, SUCOnet P, Modulink P, VariNet-P.
- CPR: Not Yet Qualified
- Outer diameter of 7.1mm
- Copper index of 28Kg/Km
- 2 x 2 pairs and 0.22mm² per conductor
- Maximum electromagnetic screening
- PVC sheath
- Violet (RAL 4001) colour jacket
- UL, CSA and VDE approved
- Temperature range from -40°C to 80°C (fixed installation) and -5°C to 70°C (flexing)
- Peak operating voltage of 250V
- Characteristic impedance of 100 ohm to 120 ohm
Applications
Communications & Networking, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Colour
Violet
Voltage Rating
250V
Conductor Material
Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
0.22mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
7.1mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045