Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No2170343
Order Code1617634
Product RangeUNITRONIC BUS DN THIN Y Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €223.220 |
5+ | €218.760 |
10+ | €214.290 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€223.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No2170343
Order Code1617634
Product RangeUNITRONIC BUS DN THIN Y Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourPurple
No. of Max Strands x Strand Size19 x 36AWG, 19 x 34AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter6.9mm
Product RangeUNITRONIC BUS DN THIN Y Series
Product Overview
The 2170343 is a 50m 1 Data Pair 24 AWG + 1 Power Pair 22 AWG purple DeviceNet™ Thin Y Field Bus Cable with tinned copper conductors and a PVC jacket. The UNITRONIC® BUS DN THIN Y DeviceNet™ cable is based on proven CAN (controller area network) technology.
- CPR: Not Yet Qualified
- Flame-retardant
- Halogen-free
- UV-resistant
- Fixed installation
- Foam skin core insulation
- Oil-resistant
Applications
Automation & Process Control, Industrial, Communications & Networking, Motor Drive & Control
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
164ft
Jacket Colour
Purple
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
UNITRONIC BUS DN THIN Y Series
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
19 x 36AWG, 19 x 34AWG
Jacket Material
PVC
External Diameter
6.9mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 2170343
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6