Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No2210700
Order Code1617878
Product RangeH01N2-D Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.510 |
5+ | €12.090 |
10+ | €11.260 |
25+ | €10.840 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€12.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No2210700
Order Code1617878
Product RangeH01N2-D Series
Technical Datasheet
Jacket MaterialPolychloroprene
Jacket ColourBlack
Wire Gauge6AWG
Conductor Area CSA16mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Operating Temperature Max85°C
No. of Max Strands x Strand Size510 x 0.21mm
Voltage Rating100V
Conductor MaterialCopper
External Diameter11mm
Approval Specification-
Product RangeH01N2-D Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 2210700 is a 16mm² arc Welding Cable for use with transmitting high currents from the electric welding device to the welding tool. It is made of bare copper wire according to HAR and rubber compound, type EM5 sheath. Stranding approximately corresponds to class 6 up to 95mm² and from 120mm² approximately to class 5 acc. to VDE 0295.
- CPR: Not Yet Qualified
- Synthetic film or paper separator
- Flame-retardant
- +40°C Maximum recommended ambient temperature during storage according to HD 516/VDE 0298-300
- 1000V Test voltage
- -25 to +85°C Temperature range
Applications
Maintenance & Repair
Technical Specifications
Jacket Material
Polychloroprene
Wire Gauge
6AWG
Reel Length (Imperial)
-
Operating Temperature Max
85°C
Voltage Rating
100V
External Diameter
11mm
Product Range
H01N2-D Series
Jacket Colour
Black
Conductor Area CSA
16mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
510 x 0.21mm
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 2210700
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3