Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.860 |
5+ | €18.230 |
10+ | €16.970 |
25+ | €16.340 |
Product Information
Product Overview
The 2210701 is a Normative Arc-welding Cable with copper conductor, black polychloroprene jacket and 4AWG wire. The H01N2-D rubber insulated cable/arc welding cable made of cross-linked elastomer outer sheath for arc welding equipment/electric welding device up to 100V. Contact with the skin while working should be avoided. Continuous, busy movements, usage of these cables in moving cable carriers, respectively on motor drum guidance or under a strain of more than 15N/mm² is not allowed. Stranding approximately corresponds to class 6 up to 95mm² and from 120mm² approximately to class 5 according to VDE 0295. For transmitting high currents from the electric welding device to the welding tool. Use the welding cable only under consideration of HD 516/VDE 0298-300. Maximum recommended ambient temperature during storage according to HD 516/VDE 0298-300 is +40°C.
- CPR: Not Yet Qualified
- Cold-resistant
- Oil-resistant
- UV-resistant
- Arc welding cable according to EN 50525-2-81
- Formerly, VDE type NSLFFÖU
- Bare copper wire according to HAR
- Synthetic film or paper separator
- Rubber compound outer sheath (type EM5)
- Flame-retardant according to IEC 60332-1-2
Applications
Maintenance & Repair, Industrial
Technical Specifications
Polychloroprene
4AWG
-
760 x 0.21mm
Copper
-
No SVHC (07-Nov-2024)
Black
25mm²
-
100V
12.7mm
H01N2-D Series
Technical Docs (1)
Alternatives for 2210701
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate