Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No2210702
Order Code1617598
Product RangeH01N2-D Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €681.600 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€681.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No2210702
Order Code1617598
Product RangeH01N2-D Series
Technical Datasheet
Jacket MaterialPolychloroprene
Jacket ColourBlack
Wire Gauge2AWG
Conductor Area CSA35mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Operating Temperature Max85°C
No. of Max Strands x Strand Size1100 x 0.21mm
Voltage Rating100V
Conductor MaterialCopper
External Diameter14.2mm
Approval Specification-
Product RangeH01N2-D Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 2210702 from Lapp Kabel is an arc welding cable. This is a special cable for transmission of high currents in electrical welding machines. This cable is used for transmission of high currents from electric welding device to welding tool, flexible use under rough conditions, manually and automatically operated line and spot welding machines, on assembly lines and conveyor systems, machine tools and automobile and ship building. The 2210702 cable retains high flexibility under the influence of light, ozone, oxygen, inert gas and oil.
- CPR: Not Yet Qualified
- Arc welding cable according to EN 50525-2-81
- Conductor cross section of 35mm²
- Outer diameter from 11.4mm to 14.2mm
- Resistant against effects of cold, heat and fire
- Use outdoors or in dry and damp rooms
- Flame retardant according to IEC 60 332.1
- Conductor stranding (number of wires x wire diameter) is 1.100 x 0.21mm
- Insulation thickness is 2mm
- Temperature range from -25°C to 85°C
- CE and HAR certified
Applications
Industrial
Technical Specifications
Jacket Material
Polychloroprene
Wire Gauge
2AWG
Reel Length (Imperial)
164ft
Operating Temperature Max
85°C
Voltage Rating
100V
External Diameter
14.2mm
Product Range
H01N2-D Series
Jacket Colour
Black
Conductor Area CSA
35mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
1100 x 0.21mm
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 2210702
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20.75