Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52104458
Order Code1852372
Product RangeSKINDICHT ME-M Series
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.640 |
| 10+ | €36.640 |
| 25+ | €35.910 |
| 100+ | €35.170 |
| 250+ | €34.440 |
| 500+ | €33.710 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€38.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No52104458
Order Code1852372
Product RangeSKINDICHT ME-M Series
Technical Datasheet
Accessory TypeEnlarger
Size (mm)-
Conduit MaterialBrass
For Use WithLapp Kabel SKINDICHT Cable Glands
Product RangeSKINDICHT ME-M Series
SVHCLead (14-Jun-2023)
Product Overview
The 52104458 is a SKINDICHT® ME-M Enlarger enables the use of cable glands with larger connection threads than the existing threaded holes.
- -60 to 200°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Enlarger
Conduit Material
Brass
Product Range
SKINDICHT ME-M Series
Size (mm)
-
For Use With
Lapp Kabel SKINDICHT Cable Glands
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205477