Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53112686
Order Code1286008
Product RangeSkintop Click
Technical Datasheet
293 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €118.700 |
5+ | €106.830 |
10+ | €104.690 |
25+ | €102.560 |
50+ | €100.420 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€118.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No53112686
Order Code1286008
Product RangeSkintop Click
Technical Datasheet
Thread SizeM16
Cable Diameter Min5mm
Cable Diameter Max9mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeSkintop Click
SVHCNo SVHC (07-Nov-2024)
Product Overview
SKINTOP Click, the most innovative cable entry system on the market for fast mounting, with all the reliable attributes of the world renowned Skintop Cable Gland range. Click in – turn left – turn right – done. Skintop Click-R with reducing seal for smaller clamping ranges.
- Unique Click system for fast mounting
- Operating temperature range -40°C to 100°C max
- Polyamide construction
Technical Specifications
Thread Size
M16
Cable Diameter Max
9mm
Gland Colour
Grey
Product Range
Skintop Click
Cable Diameter Min
5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.465385