Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53119070
Order Code1178917
Product RangeSKINTOP GMP-GL-M Series
Technical Datasheet
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.240 |
10+ | €4.430 |
100+ | €4.310 |
250+ | €4.230 |
500+ | €4.140 |
1000+ | €4.060 |
Price for:Each
Minimum: 1
Multiple: 1
€5.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No53119070
Order Code1178917
Product RangeSKINTOP GMP-GL-M Series
Technical Datasheet
Thread SizeM63 x 1.5
MaterialPolyamide
Locknut Plating-
Thickness8mm
Product RangeSKINTOP GMP-GL-M Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 53119070 is a 63M x 1.5 Locknut made of glass fibre-reinforced polyamide. The glass fibre-reinforced for maximum mechanical stability supporting surface for spanner means scratches on the housing are avoided. Suitable for locking SKINTOP® cable glands in boreholes without thread. UL approval only when used with the UL-approved SKINTOP® polyamide cable glands designed for use with metric SKINTOP® plastic cable glands.
- Metric connection thread acc. to EN 50262
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M63 x 1.5
Locknut Plating
-
Product Range
SKINTOP GMP-GL-M Series
Material
Polyamide
Thickness
8mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 53119070
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018