Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No54115215
Order Code1204370
Product RangeSKINTOP KR-M ATEX Plus Series
Technical Datasheet
313 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.430 |
10+ | €3.800 |
100+ | €3.600 |
250+ | €3.530 |
500+ | €3.460 |
1000+ | €3.390 |
Price for:Each
Minimum: 1
Multiple: 1
€4.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No54115215
Order Code1204370
Product RangeSKINTOP KR-M ATEX Plus Series
Technical Datasheet
Thread SizeM16
Cable Diameter Min4mm
Cable Diameter Max6mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeSKINTOP KR-M ATEX Plus Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
Black, UV-resistant cable gland made of nylon (polyamide) with elastomer seal and CR O-ring. It is particularly designed for use with electrical equipment in areas with risk of explosion which require class-E security. Suitable for use with cables in self protecting circuits in hazardous areas.
- Multi-start trapezoidal thread
- Cold impact resistance
- High strain relief
- Permanent vibration protection
- High degree of protection
- -20 to 80°C Temperature range
- UL94V-2 Flammability rating
- With reducing seal insert, to seal cables with smaller outer diameters
Applications
Industrial
Technical Specifications
Thread Size
M16
Cable Diameter Max
6mm
Gland Colour
Black
Product Range
SKINTOP KR-M ATEX Plus Series
Cable Diameter Min
4mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007