Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No70002635
Order Code1617640
Product RangeOLFLEX SPIRAL 400 P Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.800 |
5+ | €49.790 |
Price for:Each
Minimum: 1
Multiple: 1
€49.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No70002635
Order Code1617640
Product RangeOLFLEX SPIRAL 400 P Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge19AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)9ft
Reel Length (Metric)3m
Jacket ColourGrey
No. of Max Strands x Strand Size4 x 0.75mm²
Conductor MaterialCopper
Jacket MaterialPU
External Diameter6.2mm
Voltage Rating500V
Product RangeOLFLEX SPIRAL 400 P Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 70002635 is a 3m 4-core ÖLFLEX® SPIRAL 400 P Unscreened Cable for extremely rough conditions and wear and tear. It has highly chemical-resistant to benzols, benzenes and other agents and is resistant against microbes, hydrolysis and almost all mineral oils.
- CPR: Not Yet Qualified
- Black cores with white numbers
- <gt/>20GΩ x cm Specific insulation resistance
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
19AWG
Reel Length (Imperial)
9ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
6.2mm
Product Range
OLFLEX SPIRAL 400 P Series
No. of Cores
4Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
3m
No. of Max Strands x Strand Size
4 x 0.75mm²
Jacket Material
PU
Voltage Rating
500V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.493055