Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No73220204
Order Code1617646
Product RangeUNITRONIC SPIRAL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €34.520 |
Price for:Each
Minimum: 1
Multiple: 1
€34.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No73220204
Order Code1617646
Product RangeUNITRONIC SPIRAL Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)6ft
Reel Length (Metric)2m
Jacket ColourBlack
No. of Max Strands x Strand Size2 x 0.14mm²
Conductor MaterialCopper
Jacket MaterialPU
External Diameter4mm
Voltage Rating250V
Product RangeUNITRONIC SPIRAL Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
6ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
4mm
Product Range
UNITRONIC SPIRAL Series
No. of Cores
2Core
Conductor Area CSA
0.14mm²
Reel Length (Metric)
2m
No. of Max Strands x Strand Size
2 x 0.14mm²
Jacket Material
PU
Voltage Rating
250V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2