Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €45.330 |
| 5+ | €44.420 |
| 10+ | €43.520 |
Product Information
Product Overview
The 73220224 is a 6-conductor unshielded Spiral Cable with extra fine wire strands of bare copper according to IEC 60228 resp. VDE 0295, class 6 standards, black PU jacket and 26AWG wire. The UNITRONIC® SPIRAL cable is used wherever screened cables with smallest dimensions are required, eg. In measuring and controlling engineering. The UNITRONIC® SPIRAL cable has an overall screening, which defends interferences and guarantees accurate pulse transmission. High flexibility affords extended lengths of up to 4 times the un-extended spiral length. The UNITRONIC® LiYD11Y is a flexible data cable for weak-current applications. The cut resistant polyurethane outer sheath is largely resistant to the action of acids, caustic solutions and certain oils and to abrasion. UNITRONIC® LiYD11Y is intended for use in dry and damp interiors.
- CPR: Not Yet Qualified
- PUR outer sheath and overall shielding for exact impulse transmission
- Overall screening prevents high frequency interference and guarantees accurate signal transmission
- Extended lengths of up to 4 times the un-extended spiral length
- Mechanical resistance
- Oil-resistant
- Interference signals
- Secure against electrical interferences
- Screening, wrapped with braided copper wires
- Abrasion- and cut-resistant
- Very high flexibility
Applications
Test & Measurement, Automation & Process Control
Technical Specifications
Screened
26AWG
6ft
Black
Copper
5.4mm
UNITRONIC SPIRAL Series
6Core
0.14mm²
2m
6 x 0.14mm²
PU
250V
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate