Print Page
Image is for illustrative purposes only. Please refer to product description.
147 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.740 |
5+ | €39.480 |
10+ | €38.630 |
20+ | €37.860 |
Price for:Each
Minimum: 1
Multiple: 1
€40.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoDPM 125
Order Code9932585
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0mV to 200mV
Digit Height12.5mm
Panel Cutout Height45mm
Panel Cutout Width22.2mm
Supply Voltage Min7.5VDC
Supply Voltage Max14VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The DPM 125 is a 3.5-digit LCD Voltmeter is ideally suited for low or high volume applications. It features an exceptionally large display. The 3.5-digit LCD module/meter will plug directly into a SIL socket or can be panel mounted using the snap in bezel provided. The low profile bezel incorporates a flat reverse printed window giving a superb appearance that cannot be damaged or rubbed of by contact.
- Logic selectable decimal points
- 12.5mm Digit height
- Low battery indication
- Auto-zero and Auto-polarity
- -0 to 50°C Operating temperature range
Applications
Power Management, System Monitoring, Automation & Process Control
Notes
The meter will have to be re-calibrated by adjusting the calibration pot.
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
45mm
Supply Voltage Min
7.5VDC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
12.5mm
Panel Cutout Width
22.2mm
Supply Voltage Max
14VDC
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for DPM 125
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024