Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €36.600 |
5+ | €35.500 |
10+ | €34.690 |
20+ | €34.000 |
Product Information
Product Overview
The DPM 1AS-BL is a Compact Panel Meter features a 3-1/2-digit LCD with 5.5mm digit height, one-piece snap-in housing. With 200mVDC full scale readings, auto-zero, auto-polarity and user selectable decimal points, this meter can be used in 3 to 7.5V or 6 to 15V operation. It offers a negative rail generator which enables the meter to measure a signal referenced to its own power supply GND. LED backlighting ensures excellent readability under low light conditions. The design of the panel meter housing allows the module to be easily snapped into a panel. It is intended to replace the DPM 1, DPM 1S, DPM 1-BL and DPM 1S-BL in many applications usually requiring only minor circuit modifications.
- ±1 Count linearity
- ±0.1% Accuracy
Applications
Industrial, Test & Measurement, Power Management, Portable Devices
Technical Specifications
3-1/2
0mV to 200mV
11.43mm
3V
0°C
-
DC Voltage
5.5mm
28.45mm
15VDC
50°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate