Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.300 |
5+ | €52.620 |
10+ | €51.470 |
Price for:Each
Minimum: 1
Multiple: 1
€54.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoDPM 2000S
Order Code9932577
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0mV to 200mV
Digit Height15mm
Panel Cutout Height33mm
Panel Cutout Width68mm
Supply Voltage Min3.5V
Supply Voltage Max6.5V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The DPM 2000S is a 3-1/2-digit compact panel LCD Voltmeter with 15mm digit height and a low-profile bezel for mounting. With a 200mVDC full scale reading, auto-zero, auto-polarity and programmable decimal points, this meter plugs directly into a single-in-line (SIL) socket or can be panel mounted using the snap-in bezel and window supplied. It features a built-in negative rail generator, enabling the meter to measure a signal referenced to its own power supply 0V.
- Output from negative rail generator circuit
- Single rail version
- 3 Samples/sec rate
Applications
Industrial, Clock & Timing, Test & Measurement, Portable Devices
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
33mm
Supply Voltage Min
3.5V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
15mm
Panel Cutout Width
68mm
Supply Voltage Max
6.5V
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for DPM 2000S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039689