Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.000 |
5+ | €61.040 |
10+ | €59.720 |
Price for:Each
Minimum: 1
Multiple: 1
€63.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoDPM 40
Order Code9932518
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Backlighting ColourRed
No. of Digits / Alpha3-1/2
Display Size48mm x 20mm
Screen Size-
Panel Cutout Height68mm
Panel Cutout Width33mm
Panel Cutout Diameter-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The DPM 40 is a 200mVDC bezel mounted LED Voltmeter with full scale reading, auto-zero and auto-polarity. Fitted with high efficiency LED's which, together with the integral red filter, give a high contrast display with 11mm/0.43-inch digit height.
- Programmable decimal points
- Auto-zero
- Auto-polarity
- 10-minute Warm-up time
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage Min
4.5V
Backlighting Colour
Red
Display Size
48mm x 20mm
Panel Cutout Height
68mm
Panel Cutout Diameter
-
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Supply Voltage Max
5.5V
No. of Digits / Alpha
3-1/2
Screen Size
-
Panel Cutout Width
33mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055