Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.990 |
5+ | €46.500 |
10+ | €45.490 |
Price for:Each
Minimum: 1
Multiple: 1
€47.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoDPM 500
Order Code9932542
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0mV to 200mV
Digit Height12.5mm
Panel Cutout Height27mm
Panel Cutout Width57mm
Supply Voltage Min7.5V
Supply Voltage Max14V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The DPM 500 is a 3-1/2-digit compact panel LCD Voltmeter with 12.5mm digit height, annunciators and a low-profile bezel for mounting. With a 200mVDC full scale reading, auto-zero and auto-polarity this meter plugs directly into a 40-way DIL socket or can be panel mounted using the snap-in bezel and window supplied. It is a popular part and is suitable for new designs. It uses advanced components and construction techniques to provide uniquely compact unit.
- Programmable decimal points
- 3 Samples/sec rate
Applications
Industrial, Clock & Timing, Test & Measurement, Portable Devices, Automotive
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
27mm
Supply Voltage Min
7.5V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
12.5mm
Panel Cutout Width
57mm
Supply Voltage Max
14V
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for DPM 500
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025174