Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €80.520 |
| 5+ | €78.030 |
| 10+ | €76.470 |
Product Information
Product Overview
DPM 742-BL is a loop-powered LCD meter designed for 4 to 20mA applications and features LED backlighting for enhanced visibility. It incorporates a 3½-digit LCD display with 12.7mm-high digits and LED illumination for clear readings in low-light environments. Calibration is achieved via two multi-turn potentiometers, allowing precise adjustment across a wide operating range. Decimal point positioning is selectable using jumper links. The meter’s low-drift bandgap reference circuit ensures stable and accurate performance over a broad temperature range. Supplied with a plastic mounting bezel, the DPM 742-BL is suitable for both high- and low-volume applications. When used with the optional BEZ 700-IP metal bezel, the unit can achieve a waterproof rating of IP67 / NEMA 4X.
- 1207mm digit height
- 4-20mA loop powered indication
- Low voltage drop
- Bandgap reference
- Wide adjustment range
- Auto-polarity on display
- Programmable decimal points
- IP67 / NEMA 4X rating
Applications
Industrial, Clock & Timing, Test & Measurement, Automation & Process Control
Technical Specifications
3-1/2
4mA to 20mA
32mm
-
0°C
-
Current Loop Indicator
12.7mm
28.4mm
-
50°C
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate