Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €82.450 |
5+ | €79.900 |
10+ | €78.160 |
Product Information
Product Overview
The DPM702S is a 3.5-digit Dual Channel LCD Voltmeter features ultra-low profile, uses advanced components and construction techniques to provide an unrivalled combination of dual channel voltage measurements. This product is ideal for those applications where "matched" readings are required, e.g. voltage and current, temperature and humidity, etc. Both measurement inputs share a common ground line, thereby reducing the number of connections to a minimum. The very low current consumption results in a long battery life and makes it especially suitable for portable equipment. A low battery warning circuit is fitted as standard.
- Selectable decimal points
- 6.4mm Digit height
- Auto-zero and Auto-polarity
- Common signal ground
- Annunciators
- -0 to 50°C Operating temperature range
Applications
Power Management, System Monitoring, Automation & Process Control
Technical Specifications
3-1/2
0mV to 200mV
32mm
3.5VDC
0°C
-
DC Voltage
6.4mm
62mm
7VDC
50°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate