Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoEL-MOTE-TH+
Order Code2907195
Product RangeEL-MOTE Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-MOTE-TH+
Order Code2907195
Product RangeEL-MOTE Series
Technical Datasheet
Data Logger TypeWiFi Temperature & Humidity
Product RangeEL-MOTE Series
Product Overview
EL-MOTE-TH+ kit has been designed to monitor air temperature and relative humidity in a large range of applications. Its external temperature and humidity probe made it an ideal choice for applications where it may be problematic to locate the whole device such as museum display cases and HVAC systems.
- Measures ambient temperature between -30 to +80 °C/-22 to +176 °F and relative humidity 0 to 100 %RH
- Records and uploads temperature data to the EasyLog Cloud
- Access live temperature data via any Internet Browser or the EasyLog Cloud App
- Set up alarm options for temperature zone breaches
- Suitable for indoor and outdoor use
- Battery life of up to 2 years
Applications
Test & Measurement
Contents
Data logger, Mains adapter for permanent power.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Data Logger Type
WiFi Temperature & Humidity
SVHC
No SVHC (14-Jun-2023)
Product Range
EL-MOTE Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84701000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415