Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.980 |
5+ | €37.220 |
10+ | €36.460 |
20+ | €35.700 |
Price for:Each
Minimum: 1
Multiple: 1
€37.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
This component style data logger measures and stores up to 64,000 voltage readings over a 0 to 2.4V d.c. measurement range. It can be incorporated into new and existing products without the need to specifically develop a hardware and software platform.
- PCB Mounted (2.54mm pitch, header sockets)
- 0-2.4 Volt d.c. Measurement Range
- Logging Rates between 1s and 12hr
- Stores 64,000 readings
- Data Rollover mode (Allows extended logging by overwriting the oldest data when the memory is full)
- USB interface for set-up and data download (USB connector not included)
- User-programmable alarm thresholds
- Nominal 3V supply voltage
- Immediate and delayed logging modes
- Free Windows control software available
- Complete integration is possible with the purchase of the USB interface protocol
Applications
Communications & Networking, Multimedia, Signal Processing
Contents
Data Logger only. EasyLog software available from www.lascarelectronics.com.
Technical Specifications
Data Logger Type
Voltage
SVHC
No SVHC (07-Nov-2024)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391