Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoEL-SIE-2+
Order Code3290027
Product RangeEL-SIE Series
Technical Datasheet
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €111.230 |
5+ | €109.010 |
10+ | €106.780 |
20+ | €104.560 |
Price for:Each
Minimum: 1
Multiple: 1
€111.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-SIE-2+
Order Code3290027
Product RangeEL-SIE Series
Technical Datasheet
Data Logger TypeUSB Temperature & Humidity
No. of Channels / Inputs2 Channel
Sensor / Measurement TypeHumidity, Temperature
Maximum Samples500K Samples
Data InterfaceUSB
Display TypeLCD
Product RangeEL-SIE Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- EasyLog Cloud compatible high accuracy temperature and humidity USB data logger
- Temperature measurement range from -18 to +55°C (-0.4 to +131°F)
- 0 to 100%RH humidity measurement range
- Stores over 1,000,000 readings (as per spec table)
- No software to install, configure using normal web browser
- Use with a PC or Mac
- Display shows current, maximum and minimum readings
- Status and alarm indicators
- Data can be uploaded to the EasyLog Cloud
- On-board alarm sounder, 0.01° resolution and ±0.2°C (±0.36°F) typical accuracy
Contents
Data logger, BAT 1V5 AAA 2 x AAA 1.5V alkaline batteries, EL-SIE WALL BRACKET mounting bracket, CABLE USB 3.1 C 0.5M USB A to USB C cable.
Technical Specifications
Data Logger Type
USB Temperature & Humidity
Sensor / Measurement Type
Humidity, Temperature
Data Interface
USB
Product Range
EL-SIE Series
No. of Channels / Inputs
2 Channel
Maximum Samples
500K Samples
Display Type
LCD
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152