12 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €162.530 |
5+ | €159.280 |
10+ | €156.030 |
20+ | €152.780 |
Product Information
Product Overview
The EL-USB-1-PRO data logger measures and stores up to 32,750 temperature readings over the -40 to +125°C (-40 to +257°F) measurement ranges. The logger is housed in an stainless steel case, to protect the logger from corrosion, impact and moisture. A long life lithium battery is included, which allows logging for up to 2 years. The user can easily set up the logger and view downloaded data by plugging the device into a PC's USB port and using the software (available as a free download from www.easylogusb.com). Data can then be graphed, printed and exported to other applications.
- Simple USB interface for set up and data download (no cable or cradle required)
- Over 32,000 temperature readings
- Extended -40 to +125°C measurement range
- Memory rollover function for continuous logging
- For use in Food & Medical
- Robust and waterproof aluminium case
- Environmental protection to IP67
- Status indication LED
- User-programmable alarm thresholds
- Immediate and delayed logging
- Downloadable software compatible with Windows 2000, XP, Vista, 7 & 8 & all other Lascar data loggers
- Battery powered, stand alone solution (battery supplied with unit)
Applications
Test & Measurement, Transportation, Food & Drink, Building & Site Monitoring
Contents
Data Logger and specialist high temperature ⅔ AA battery.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
USB Industrial Temperature
Temperature
USB
EL-USB Series
1 Channel
32510 Samples
-
No SVHC (07-Nov-2024)
Alternatives for EL-USB-1-PRO
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate