Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoEL-USB-1-RCG
Order Code2822415
Product RangeEL-USB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €138.900 |
5+ | €136.120 |
10+ | €133.340 |
20+ | €130.570 |
Price for:Each
Minimum: 1
Multiple: 1
€138.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-USB-1-RCG
Order Code2822415
Product RangeEL-USB Series
Technical Datasheet
Data Logger TypeUSB Temperature
Product RangeEL-USB Series
Product Overview
- -20 to +60°C (-4 to +140°F) measurement range
- Stores over 32,000 readings
- EasyLog software available as a free download
- Stainless steel (316 grade) case
- Rechargeable Lithium-Ion battery
- Logging rates between 1 second and 12 hours
- Immediate and delayed logging start
- User-programmable alarm thresholds
- Red & green status LEDs behind protective glass window
- Environmental protection to IP67
- Supplied with Type A-Mini B USB cable
Technical Specifications
Data Logger Type
USB Temperature
SVHC
No SVHC (07-Nov-2024)
Product Range
EL-USB Series
Alternatives for EL-USB-1-RCG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2