Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoEL-USB-5+
Order Code2822429
Product RangeEL-USB Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €82.200 |
5+ | €80.560 |
10+ | €78.910 |
20+ | €77.270 |
Price for:Each
Minimum: 1
Multiple: 1
€82.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-USB-5+
Order Code2822429
Product RangeEL-USB Series
Technical Datasheet
Data Logger TypeUSB Event, Count & State change
No. of Channels / Inputs5 Channel
Sensor / Measurement TypeMemory, State Change and Event Counter
Maximum Samples-
Data InterfaceUSB
Display TypeLED
Product RangeEL-USB Series
Product Overview
- Functions as an event, state change and event counter data logger
- Over 1 million readings
- Log up to 4 state changes/second or 2 events/second
- Volt free contacts option (normally open contact only)
- Rising and falling edge triggering
- Connection via two screw terminals
- Status indication via red and green LEDs
- EasyLog software available as free download
Technical Specifications
Data Logger Type
USB Event, Count & State change
Sensor / Measurement Type
Memory, State Change and Event Counter
Data Interface
USB
Product Range
EL-USB Series
No. of Channels / Inputs
5 Channel
Maximum Samples
-
Display Type
LED
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:84701000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044452