Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €81.950 |
5+ | €80.310 |
10+ | €78.670 |
20+ | €77.030 |
Product Information
Product Overview
This data logger measures and stores over 32,000 temperature readings from either a K, J or T type thermocouple . A thermocouple is attached via the thermocouple socket at the base of the unit. The user can easily set up the thermocouple type, thermocouple calibration, logging rate, start-time, logging mode, and download the stored data by plugging the module straight into a PC's USB port and running the purpose designed downloadable software under Windows 98, 2000, XP, 7 & 8 (available as a free download from www.easylogusb.com). Data can then be graphed, printed and exported to other applications. The data logger is supplied complete with a long-life lithium battery, which can typically allow logging for up to 3 years. The data logger is protected against moisture.
- USB Interface for set-up and data download
- 2 User-Programmable alarm thresholds
- Bright red and green LED Indication
- Replaceable internal lithium battery
- Logging rate (1s, 10s, 1m, 5m, 30m, 1hr, 6hr, 12hr)
- High and low alarms
- Start date and start Time
- Range of logging modes available
- Calibration facility
Applications
Test & Measurement, Food & Drink, Building & Site Monitoring, Laboratory, Oven Monitoring, Dry Ice Shipments
Contents
Data Logger, 1.5M K-type Thermocouple Probe, ½ AA Battery and Wall Mount Clip.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
USB Thermocouple
Temperature
USB
EL-USB Series
1 Channel
32510 Samples
LED
No SVHC (07-Nov-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate