Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoEL-USB-TP-LCD
Order Code3521827
Product RangeEL-USB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €107.990 |
5+ | €105.830 |
10+ | €103.670 |
20+ | €101.510 |
Price for:Each
Minimum: 1
Multiple: 1
€107.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-USB-TP-LCD
Order Code3521827
Product RangeEL-USB Series
Technical Datasheet
Data Logger TypeUSB Temperature Probe
Product RangeEL-USB Series
Product Overview
- High accuracy thermistor probe data logger with LCD display
- Measurement range from -40 to 125°C (-40 to 257°F)
- Logging rate is user selectable between 1 second and 12 hours
- Standalone data logger records and displays over 32,000 temperature readings from thermistor probe
- 3m probe length
Technical Specifications
Data Logger Type
USB Temperature Probe
SVHC
No SVHC (07-Nov-2024)
Product Range
EL-USB Series
Technical Docs (1)
Alternatives for EL-USB-TP-LCD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84701000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11748