Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €275.990 |
Product Information
Product Overview
EL-WEM+ is a Wi-Fi CO2 and Indoor Air Quality (IAQ) monitor from EasyLog is the ideal device for ensuring adequate levels of air quality at work and at home. Measuring and recording CO2 levels, temperature, humidity, VOCs, pressure, PM1, PM2.5 and PM10, the EL-WEM+ continually monitors the IAQ, rating it on five levels from Excellent to Inadequate. If the IAQ falls to the two lowest levels, the device's status ring light turns to red, a sounder alert is activated and an email and SMS notification can be set up to be sent to your selected contacts notifying you of the change immediately. Perfect for homes, and workplaces, the EL-WEM+ includes a Do Not Disturb mode, allowing you to set times of the day when the status ring and sounder are turned off.
- Measurement range (CO2) 0 to 40,000ppm, (T) -20 to +60°C, (RH) 0 to 95%RH, (mbar) 300 to 1100mbar
- Automatically uploads data to the EasyLog Cloud
- Detects VOCs from paints, lacquers, paint strippers, furnishings, glues, adhesives and alcohol
- Control multiple devices and view data anywhere with EasyLog Cloud and App
- Power supply included
- Internal back-up battery if power interrupted
- Dimensions (Height x Diameter) 170.5 x 77mm
Technical Specifications
-20°C
0% to 95%
0ppm to 40000ppm
No SVHC (07-Nov-2024)
60°C
-
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate