Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €55.930 |
5+ | €54.200 |
10+ | €53.010 |
Price for:Each
Minimum: 1
Multiple: 1
€55.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEM32-1B-LED
Order Code9933034
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0mV to 200mV
Digit Height8mm
Panel Cutout Height23.5mm
Panel Cutout Width-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The EM32-1B-LED is a 3.5-digit LED Voltmeter which is designed to be panel mounted in most low and medium volume applications. It is designed so no soldering is required. Connection is via screw terminals and options are selected via jumper links. The module features a round metal bezel, requiring a 32.5mm diameter cut-out. It is secured with the nut provided. Protection from the front to IP67/NEMA 4X standards is achieved by placing the rubber seal between the module and panel during assembly.
- Selectable decimal points
- 8mm Digit height
- Auto-zero and Auto-polarity
- -0 to 50°C Operating temperature range
Applications
Automation & Process Control, Automotive
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
23.5mm
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
8mm
Panel Cutout Width
-
Supply Voltage Max
5.25V
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062