Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.670 |
| 5+ | €49.660 |
| 10+ | €48.640 |
Product Overview
The EMC 1500 is a single-hole mounting LCD digital elapsed Hour Meter features 9999.9 and 99999 hour ranges, resulting in 1/10 hour and 1 hour resolution respectively. A leading zero blanking input is provided allowing the user to switch off unwanted leading zeros. The module incorporates an output that pulses high after every hour counted. This is particularly useful in applications where maintenance or inspection is required at regular time intervals. The timer features trip and total ranges. The trip range can be reset to zero. The meter's readings are stored in the module's internal memory and are retained even when the unit is not powered. The module's 8 connection wires pass through the hollow stud into the target application. A rubber seal is included, providing splash-proof protection for the unit when fitted to the meter during installation.
- Easy to mount
- Reset and trip/total inputs
- Leading zero blanking input
- Pulse output every hour
- Splash-proof
- 9mm/0.35" LCD digit height
Applications
Automation & Process Control
Warnings
Do not connect the following wires to V+: RANGE, PULSE, LZB, RESET, TRIP/TOTAL, as this may damage the meter.
Technical Specifications
5VDC
0s
-
-
27VDC
99999h
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate